
TRR01MZPF1781 | |
|---|---|
DigiKey Part Number | RHM1.78KBHTR-ND - Tape & Reel (TR) RHM1.78KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF1781 |
Description | RES SMD 1.78K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF1781 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1781GLF | Bourns Inc. | 50.071 | 118-CR0402-FX-1781GLFCT-ND | 0,08000 € | Direct |
| AC0402FR-071K78L | YAGEO | 12.053 | 13-AC0402FR-071K78LCT-ND | 0,08000 € | Similar |
| AF0402FR-071K78L | YAGEO | 10.000 | 13-AF0402FR-071K78LCT-ND | 0,08000 € | Similar |
| RC0402FR-071K78L | YAGEO | 84.476 | YAG3047CT-ND | 0,08000 € | Similar |
| RMCF0402FT1K78 | Stackpole Electronics Inc | 104.880 | RMCF0402FT1K78CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02776 € | 6,94 € |
| 500 | 0,02428 € | 12,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01454 € | 145,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

