Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR01MZPF1543 | |
|---|---|
DigiKey Part Number | RHM154KBHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF1543 |
Description | RES SMD 154K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF1543 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1543GLF | Bourns Inc. | 24.609 | 118-CR0402-FX-1543GLFCT-ND | 0,08000 € | Direct |
| AC0402FR-07154KL | YAGEO | 61.432 | 13-AC0402FR-07154KLCT-ND | 0,08000 € | Similar |
| AF0402FR-07154KL | YAGEO | 9.000 | 13-AF0402FR-07154KLCT-ND | 0,08000 € | Similar |
| CRCW0402154KFKED | Vishay Dale | 51.671 | 541-154KLCT-ND | 0,08000 € | Similar |
| CRCW0402154KFKTD | Vishay Dale | 2.353 | 541-CRCW0402154KFKTDCT-ND | 0,14000 € | Similar |







