
TLR4377YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-TLR4377YFV-CE2TR-ND - Tape & Reel (TR) 846-TLR4377YFV-CE2CT-ND - Cut Tape (CT) 846-TLR4377YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR4377YFV-CE2 |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Supply 2.49mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 0.5 pA | Supplier Device Package 14-SSOPB |
Voltage - Input Offset 1.7 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,53200 € | 38,30 € |
| 100 | 1,37390 € | 137,39 € |
| 250 | 1,29844 € | 324,61 € |
| 500 | 1,25292 € | 626,46 € |
| 1.000 | 1,21544 € | 1.215,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14163 € | 2.854,07 € |
| 5.000 | 1,11849 € | 5.592,45 € |
| 7.500 | 1,10690 € | 8.301,75 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

