
TLR377HFV-LBTR | |
|---|---|
DigiKey Part Number | 846-TLR377HFV-LBTR-ND - Tape & Reel (TR) 846-TLR377HFV-LBTRCT-ND - Cut Tape (CT) 846-TLR377HFV-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR377HFV-LBTR |
Description | TLR SERIES, HIGH PRECISION AND I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 µV | |
Current - Supply | 585µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,75920 € | 18,98 € |
| 100 | 0,67260 € | 67,26 € |
| 250 | 0,63108 € | 157,77 € |
| 500 | 0,60612 € | 303,06 € |
| 1.000 | 0,59647 € | 596,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56012 € | 1.680,36 € |
| 6.000 | 0,54768 € | 3.286,08 € |
| 9.000 | 0,54145 € | 4.873,05 € |
| 15.000 | 0,53455 € | 8.018,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

