CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR376YG-CTR

DigiKey Part Number
846-TLR376YG-CTR-ND - Tape & Reel (TR)
846-TLR376YG-CTRCT-ND - Cut Tape (CT)
846-TLR376YG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR376YG-CTR
Description
TLR SERIES, AUTOMOTIVE HIGH PREC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1.7 µV
Current - Supply
645µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,46800 €14,68 €
251,33960 €33,49 €
1001,19800 €119,80 €
2501,13048 €282,62 €
5001,09682 €548,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01503 €3.045,09 €
6.0000,99480 €5.968,80 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €