CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR344FVJ-E2

DigiKey Part Number
TLR344FVJ-E2TR-ND - Tape & Reel (TR)
TLR344FVJ-E2CT-ND - Cut Tape (CT)
TLR344FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR344FVJ-E2
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
TLR344FVJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
280µA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80700 €8,07 €
250,73160 €18,29 €
1000,64750 €64,75 €
2500,60756 €151,89 €
5000,58346 €291,73 €
1.0000,56362 €563,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54268 €1.356,70 €
5.0000,53006 €2.650,30 €
7.5000,52374 €3.928,05 €
12.5000,51674 €6.459,25 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €