
TLR344F-GE2 | |
|---|---|
DigiKey Part Number | 846-TLR344F-GE2TR-ND - Tape & Reel (TR) 846-TLR344F-GE2CT-ND - Cut Tape (CT) 846-TLR344F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR344F-GE2 |
Description | TLR SERIES, LOW VOLTAGE OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLR344F-GE2 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,84200 € | 21,05 € |
| 100 | 0,74710 € | 74,71 € |
| 250 | 0,70192 € | 175,48 € |
| 500 | 0,67464 € | 337,32 € |
| 1.000 | 0,65220 € | 652,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67144 € | 1.678,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

