
TLR342FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-TLR342FJ-GE2TR-ND - Tape & Reel (TR) 846-TLR342FJ-GE2CT-ND - Cut Tape (CT) 846-TLR342FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR342FJ-GE2 |
Description | TLR SERIES, LOW VOLTAGE OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-E/SN | Microchip Technology | 3.609 | MCP6002-E/SN-ND | 0,37000 € | Similar |
| MCP6002-I/SN | Microchip Technology | 27.250 | MCP6002-I/SN-ND | 0,35000 € | Similar |
| MCP6002T-I/SN | Microchip Technology | 45.726 | MCP6002T-I/SNCT-ND | 0,35000 € | Similar |
| MCP6402-E/SN | Microchip Technology | 681 | MCP6402-E/SN-ND | 0,48000 € | Similar |
| MCP6L02T-E/SN | Microchip Technology | 8.448 | MCP6L02T-E/SNCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60920 € | 15,23 € |
| 100 | 0,53750 € | 53,75 € |
| 250 | 0,50320 € | 125,80 € |
| 500 | 0,48258 € | 241,29 € |
| 1.000 | 0,46559 € | 465,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47380 € | 1.184,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

