
TLR2377YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-TLR2377YFVM-CTR-ND - Tape & Reel (TR) 846-TLR2377YFVM-CTRCT-ND - Cut Tape (CT) 846-TLR2377YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2377YFVM-CTR |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 1.245mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Input Bias 0.5 pA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 1.7 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,92400 € | 23,10 € |
| 100 | 0,82130 € | 82,13 € |
| 250 | 0,77240 € | 193,10 € |
| 500 | 0,74284 € | 371,42 € |
| 1.000 | 0,71854 € | 718,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74212 € | 2.226,36 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

