Zener Diode 5.6 V 500 mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW Surface Mount
YDZVFHTR27

TFZVTR5.6B

DigiKey Part Number
TFZVTR5.6BTR-ND - Tape & Reel (TR)
TFZVTR5.6BCT-ND - Cut Tape (CT)
TFZVTR5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR5.6B
Description
DIODE ZENER 5.6V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR5.6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15000 €1,50 €
1000,07430 €7,43 €
5000,07212 €36,06 €
1.0000,06996 €69,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04664 €139,92 €
6.0000,04319 €259,14 €
9.0000,03563 €320,67 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €