


TFZVTR4.7B | |
|---|---|
DigiKey Part Number | TFZVTR4.7BTR-ND - Tape & Reel (TR) TFZVTR4.7BCT-ND - Cut Tape (CT) TFZVTR4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR4.7B |
Description | DIODE ZENER 4.7V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR4.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,06824 € | 34,12 € |
| 1.000 | 0,06650 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06094 € | 182,82 € |
| 6.000 | 0,05096 € | 305,76 € |
| 9.000 | 0,03563 € | 320,67 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



