


TFZVTR3.3B | |
|---|---|
DigiKey Part Number | TFZVTR3.3BTR-ND - Tape & Reel (TR) TFZVTR3.3BCT-ND - Cut Tape (CT) TFZVTR3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR3.3B |
Description | DIODE ZENER 3.3V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR3.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,06824 € | 34,12 € |
| 1.000 | 0,06650 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06094 € | 182,82 € |
| 6.000 | 0,05269 € | 316,14 € |
| 9.000 | 0,03563 € | 320,67 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


