


TFZVTR2.2B | |
|---|---|
DigiKey Part Number | TFZVTR2.2BTR-ND - Tape & Reel (TR) TFZVTR2.2BCT-ND - Cut Tape (CT) TFZVTR2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR2.2B |
Description | DIODE ZENER 2.2V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR2.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 700 mV | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,05850 € | 5,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04131 € | 123,93 € |
| 6.000 | 0,03834 € | 230,04 € |
| 9.000 | 0,03575 € | 321,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

