


TFZVTR16B | |
|---|---|
DigiKey Part Number | TFZVTR16BTR-ND - Tape & Reel (TR) TFZVTR16BCT-ND - Cut Tape (CT) TFZVTR16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR16B |
Description | DIODE ZENER 16V 500MW TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,06110 € | 61,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04131 € | 123,93 € |
| 6.000 | 0,03834 € | 230,04 € |
| 9.000 | 0,03575 € | 321,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

