Direct
Similar
Similar

TFZGTR3.9B | |
|---|---|
DigiKey Part Number | TFZGTR3.9B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR3.9B |
Description | DIODE ZENER 3.9V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZVTR3.9B | Rohm Semiconductor | 4.984 | TFZVTR3.9BCT-ND | 1,28000 € | Direct |
| BZX84J-C3V9,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C3V9,115CT-ND | 0,87000 € | Similar |
| PZU3.9B2,115 | Nexperia USA Inc. | 2.926 | 1727-3734-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07184 € | 215,52 € |
| 6.000 | 0,06496 € | 389,76 € |
| 9.000 | 0,06146 € | 553,14 € |
| 15.000 | 0,05752 € | 862,80 € |
| 21.000 | 0,05673 € | 1.191,33 € |
| Unit Price without VAT: | 0,07184 € |
|---|---|
| Unit Price with VAT: | 0,08549 € |



