Similar
Similar

TFZGTR2.0B | |
|---|---|
DigiKey Part Number | TFZGTR2.0B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR2.0B |
Description | DIODE ZENER 2V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Not For New Designs | Supplier Device Package TUMD2 |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZVTR2.0B | Rohm Semiconductor | 1.379 | TFZVTR2.0BCT-ND | 0,30000 € | Similar |
| MMSZ4679T1G | onsemi | 23.815 | MMSZ4679T1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07127 € | 213,81 € |
| 6.000 | 0,06445 € | 386,70 € |
| 9.000 | 0,06097 € | 548,73 € |
| 15.000 | 0,05706 € | 855,90 € |
| 21.000 | 0,05628 € | 1.181,88 € |
| Unit Price without VAT: | 0,07127 € |
|---|---|
| Unit Price with VAT: | 0,08481 € |



