


TDZVTR7.5 | |
|---|---|
DigiKey Part Number | TDZVTR7.5TR-ND - Tape & Reel (TR) TDZVTR7.5CT-ND - Cut Tape (CT) TDZVTR7.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR7.5 |
Description | DIODE ZENER 7.55V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.55 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR7.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,14168 € | 70,84 € |
| 1.000 | 0,12654 € | 126,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10726 € | 321,78 € |
| 6.000 | 0,09755 € | 585,30 € |
| 9.000 | 0,09259 € | 833,31 € |
| 15.000 | 0,08703 € | 1.305,45 € |
| 21.000 | 0,08373 € | 1.758,33 € |
| 30.000 | 0,08052 € | 2.415,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

