Zener Diode 6.2 V 500 mW ±9.68% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±9.68% Surface Mount
YDZVFHTR27

TDZVTR6.2

DigiKey Part Number
TDZVTR6.2TR-ND - Tape & Reel (TR)
TDZVTR6.2CT-ND - Cut Tape (CT)
TDZVTR6.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR6.2
Description
DIODE ZENER 6.2V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±9.68% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR6.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±9.68%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
1000,18860 €18,86 €
5000,14168 €70,84 €
1.0000,12654 €126,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10726 €321,78 €
6.0000,09755 €585,30 €
9.0000,09259 €833,31 €
15.0000,08703 €1.305,45 €
21.0000,08373 €1.758,33 €
30.0000,08052 €2.415,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €