


TDZVTR30 | |
|---|---|
DigiKey Part Number | TDZVTR30TR-ND - Tape & Reel (TR) TDZVTR30CT-ND - Cut Tape (CT) TDZVTR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR30 |
Description | DIODE ZENER 30V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR30 Models |
Category | Power - Max 500 mW |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,13992 € | 69,96 € |
| 1.000 | 0,12497 € | 124,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10593 € | 317,79 € |
| 6.000 | 0,09633 € | 577,98 € |
| 9.000 | 0,09144 € | 822,96 € |
| 15.000 | 0,08594 € | 1.289,10 € |
| 21.000 | 0,08269 € | 1.736,49 € |
| 30.000 | 0,07952 € | 2.385,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

