YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

TDZVTR16

DigiKey Part Number
TDZVTR16TR-ND - Tape & Reel (TR)
TDZVTR16CT-ND - Cut Tape (CT)
TDZVTR16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR16
Description
DIODE ZENER 16V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 11 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22000 €2,20 €
1000,14940 €14,94 €
5000,11574 €57,87 €
1.0000,09501 €95,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06910 €207,30 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €