


TDZVTR13 | |
|---|---|
DigiKey Part Number | TDZVTR13TR-ND - Tape & Reel (TR) TDZVTR13CT-ND - Cut Tape (CT) TDZVTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR13 |
Description | DIODE ZENER 13V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,11716 € | 117,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09932 € | 297,96 € |
| 6.000 | 0,09032 € | 541,92 € |
| 9.000 | 0,08573 € | 771,57 € |
| 15.000 | 0,08058 € | 1.208,70 € |
| 21.000 | 0,07752 € | 1.627,92 € |
| 30.000 | 0,07456 € | 2.236,80 € |
| 75.000 | 0,06885 € | 5.163,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

