TDZTR9.1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2.540
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 65.450
Unit Price: 0,07649 €
Datasheet
Zener Diode 9.1 V 500 mW ±10% Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZTR9.1

DigiKey Part Number
TDZTR9.1TR-ND - Tape & Reel (TR)
TDZTR9.1CT-ND - Cut Tape (CT)
TDZTR9.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZTR9.1
Description
DIODE ZENER 9.1V 500MW TUMD2
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±10% Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
TUMD2
Tolerance
±10%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDZVTR9.1Rohm Semiconductor2.540TDZVTR9.1CT-ND0,48000 €Direct
TDZ9V1J,115Nexperia USA Inc.65.4501727-8248-1-ND0,07649 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09808 €294,24 €
6.0000,08920 €535,20 €
9.0000,08467 €762,03 €
15.0000,07958 €1.193,70 €
21.0000,07656 €1.607,76 €
30.0000,07363 €2.208,90 €
75.0000,06799 €5.099,25 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €