Similar

TDZTR8.2 | |
|---|---|
DigiKey Part Number | TDZTR8.2TR-ND - Tape & Reel (TR) TDZTR8.2CT-ND - Cut Tape (CT) TDZTR8.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZTR8.2 |
Description | DIODE ZENER 8.2V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Tolerance ±10% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDZVTR8.2 | Rohm Semiconductor | 1.267 | TDZVTR8.2CT-ND | 0,48000 € | Direct |
| TDZ8V2J,115 | Nexperia USA Inc. | 1.916 | 1727-8247-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09808 € | 294,24 € |
| 6.000 | 0,08920 € | 535,20 € |
| 9.000 | 0,08467 € | 762,03 € |
| 15.000 | 0,07958 € | 1.193,70 € |
| 21.000 | 0,07656 € | 1.607,76 € |
| 30.000 | 0,07363 € | 2.208,90 € |
| 75.000 | 0,06799 € | 5.099,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



