
TDZTR30B | |
|---|---|
DigiKey Part Number | TDZTR30B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDZTR30B |
Description | DIODE ZENER 30V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±10% Surface Mount TUMD2 |
Category | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Tolerance ±10% | Base Product Number |
Power - Max 500 mW |

