TDZTR27 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,09808 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.923
Unit Price: 0,46000 €
Datasheet
Zener Diode 27 V 500 mW ±10% Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZTR27

DigiKey Part Number
TDZTR27TR-ND - Tape & Reel (TR)
TDZTR27CT-ND - Cut Tape (CT)
TDZTR27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZTR27
Description
DIODE ZENER 27V 500MW TUMD2
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±10% Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
TUMD2
Tolerance
±10%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDZVTR27Rohm Semiconductor3.000TDZVTR27CT-ND0,09808 €Direct
YDZVFHTR27Rohm Semiconductor1.923YDZVFHTR27CT-ND0,46000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09808 €294,24 €
6.0000,08920 €535,20 €
9.0000,08467 €762,03 €
15.0000,08377 €1.256,55 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €