
TCTAL1C226M8R | |
|---|---|
DigiKey Part Number | 478-TCTAL1C226M8RTR-ND - Tape & Reel (TR) 478-TCTAL1C226M8RCT-ND - Cut Tape (CT) 478-TCTAL1C226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1C226M8R |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL1C226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,36580 € | 36,58 € |
| 500 | 0,30504 € | 152,52 € |
| 1.000 | 0,28624 € | 286,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26302 € | 789,06 € |
| 6.000 | 0,25165 € | 1.509,90 € |
| 9.000 | 0,24596 € | 2.213,64 € |
| 15.000 | 0,23965 € | 3.594,75 € |
| 21.000 | 0,23596 € | 4.955,16 € |
| 30.000 | 0,23241 € | 6.972,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

