Parametric Equivalent

TCSP0J107M8R-V1 | |
|---|---|
DigiKey Part Number | 846-TCSP0J107M8R-V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCSP0J107M8R-V1 |
Description | TANTALUM CAPACITORS (BOTTOM SURF |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3Ohm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSP0J107M8R-V1 | KYOCERA AVX | 0 | 478-TCSP0J107M8R-V1CT-ND | 0,93000 € | Parametric Equivalent |


