TCSP0G227M8R-V1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,90000 €
Datasheet
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSP0G227M8R-V1

DigiKey Part Number
846-TCSP0G227M8R-V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCSP0G227M8R-V1
Description
TANTALUM CAPACITORS (BOTTOM SURF
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes