Similar

TCFGP1A105M8R | |
|---|---|
DigiKey Part Number | TCFGP1A105M8R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCFGP1A105M8R |
Description | CAP TANT 1UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCFGP1A105M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 10 V | Features Fail Safe with Built-in Fuse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR105K010RNJ | KYOCERA AVX | 0 | 478-3278-1-ND | 0,41000 € | Similar |


