
TCFGD1E476MCR | |
|---|---|
DigiKey Part Number | TCFGD1E476MCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCFGD1E476MCR |
Description | CAP TANT 47UF 20% 25V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCFGD1E476MCR Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features Fail Safe with Built-in Fuse |

