TCFGC1C476MCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 8.653
Unit Price: 0,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,94232 €
Datasheet
Image for TCFGC1C476MCR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFGC1C476MCR

DigiKey Part Number
TCFGC1C476MCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCFGC1C476MCR
Description
CAP TANT 47UF 20% 16V 2312
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCFGC1C476MCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.106" (2.70mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
Fail Safe with Built-in Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC476K016RNJKYOCERA AVX8.653478-1718-1-ND0,54000 €Similar
TAJC477M004RNJKYOCERA AVX0TAJC477M004RNJ-ND0,94232 €Similar
Obsolete
This product is no longer manufactured. View Substitutes