TCFGB0J227M8R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,69000 €
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFGB0J227M8R

DigiKey Part Number
846-TCFGB0J227M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCFGB0J227M8R
Description
CAP TANT 220UF 20% 6.3V 1411
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCFGB0J227M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes