Similar

TCFGA1C225M8R | |
|---|---|
DigiKey Part Number | TCFGA1C225M8R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCFGA1C225M8R |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCFGA1C225M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features Fail Safe with Built-in Fuse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931C225MAA | KYOCERA AVX | 29.675 | 478-8250-1-ND | 0,69000 € | Similar |


