TCA0G156M8R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,12623 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12505 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17123 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11125 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,18121 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,22291 €
Datasheet
15 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA0G156M8R

DigiKey Part Number
846-TCA0G156M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCA0G156M8R
Description
CAP TANT 15UF 20% 4V 1206
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
EDA/CAD Models
TCA0G156M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes