Parametric Equivalent

TCA0G107M8R | |
|---|---|
DigiKey Part Number | 846-TCA0G107M8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA0G107M8R |
Description | CHIP TANTALUM CAPACITORS TC SERI |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA0G107M8R | KYOCERA AVX | 1.750 | 478-TCA0G107M8RCT-ND | 0,56000 € | Parametric Equivalent |


