Similar
Similar

STZ6.8TT146 | |
|---|---|
DigiKey Part Number | STZ6.8TT146TR-ND - Tape & Reel (TR) STZ6.8TT146CT-ND - Cut Tape (CT) STZ6.8TT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.8TT146 |
Description | DIODE ZENER ARRAY 6.8V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ6.8TT146 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package SMD3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C6V8-7-F | Diodes Incorporated | 0 | DZ23C6V8-FDICT-ND | 0,39000 € | Similar |
| PESD5V0S2UAT,215 | Nexperia USA Inc. | 0 | 1727-3841-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18330 € | 549,90 € |
| 6.000 | 0,17943 € | 1.076,58 € |
| Unit Price without VAT: | 0,18330 € |
|---|---|
| Unit Price with VAT: | 0,21813 € |



