
STZ6.2NT146 | |
|---|---|
DigiKey Part Number | STZ6.2NT146TR-ND - Tape & Reel (TR) STZ6.2NT146CT-ND - Cut Tape (CT) STZ6.2NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.2NT146 |
Description | DIODE ZENER ARRAY 6.2V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ6.2NT146 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.2 V | Supplier Device Package SMD3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V2_R1_00001 | Panjit International Inc. | 2.940 | 3757-AZ23C6V2_R1_00001CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,33570 € | 33,57 € |
| 500 | 0,25756 € | 128,78 € |
| 1.000 | 0,23237 € | 232,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20037 € | 601,11 € |
| 6.000 | 0,18425 € | 1.105,50 € |
| 9.000 | 0,17604 € | 1.584,36 € |
| 15.000 | 0,16681 € | 2.502,15 € |
| 21.000 | 0,16135 € | 3.388,35 € |
| 30.000 | 0,15604 € | 4.681,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |









