Zener Diode Array 1 Pair Common Anode 6.11 V 200 mW ±4.83% SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STZ6.2NFHT146

DigiKey Part Number
STZ6.2NFHT146TR-ND - Tape & Reel (TR)
STZ6.2NFHT146CT-ND - Cut Tape (CT)
STZ6.2NFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STZ6.2NFHT146
Description
DIODE ZENER ARRAY 6.11V SMD3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.11 V 200 mW ±4.83% SMD3
Datasheet
 Datasheet
EDA/CAD Models
STZ6.2NFHT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Manufacturer
Rohm Semiconductor
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.11 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±4.83%
Supplier Device Package
SMD3
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14456 €433,68 €
6.0000,13237 €794,22 €
9.0000,12615 €1.135,35 €
15.0000,11917 €1.787,55 €
21.0000,11504 €2.415,84 €
30.0000,11102 €3.330,60 €
75.0000,10942 €8.206,50 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €