
STZ5.6NT146 | |
|---|---|
DigiKey Part Number | STZ5.6NT146TR-ND - Tape & Reel (TR) STZ5.6NT146CT-ND - Cut Tape (CT) STZ5.6NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ5.6NT146 |
Description | DIODE ZENER ARRAY 5.6V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ5.6NT146 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SMD3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,35860 € | 35,86 € |
| 500 | 0,27590 € | 137,95 € |
| 1.000 | 0,24926 € | 249,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21541 € | 646,23 € |
| 6.000 | 0,19836 € | 1.190,16 € |
| 9.000 | 0,18967 € | 1.707,03 € |
| 15.000 | 0,17991 € | 2.698,65 € |
| 21.000 | 0,17413 € | 3.656,73 € |
| 30.000 | 0,16852 € | 5.055,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

