Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST6838T216 | |
|---|---|
DigiKey Part Number | SST6838T216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST6838T216 |
Description | TRANS NPN 40V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 180MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BT116 | Rohm Semiconductor | 2.727 | BC847BT116CT-ND | 0,26000 € | Similar |
| BC848A-7-F | Diodes Incorporated | 11.097 | BC848A-FDICT-ND | 0,17000 € | Similar |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 159.327 | 1514-CMPT3904GTRPBFREECT-ND | 0,74000 € | Similar |
| DSS4240T-7 | Diodes Incorporated | 121.309 | DSS4240TDICT-ND | 0,50000 € | Similar |
| MMBT3904-7-F | Diodes Incorporated | 950.557 | MMBT3904-FDICT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04113 € | 411,30 € |
| 20.000 | 0,03742 € | 748,40 € |
| 30.000 | 0,03553 € | 1.065,90 € |
| 50.000 | 0,03340 € | 1.670,00 € |
| 70.000 | 0,03215 € | 2.250,50 € |
| 100.000 | 0,03092 € | 3.092,00 € |
| 250.000 | 0,02868 € | 7.170,00 € |
| Unit Price without VAT: | 0,04113 € |
|---|---|
| Unit Price with VAT: | 0,04894 € |






