SST6427T116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 16.804
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 29.147
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 40 V Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST6427T116

DigiKey Part Number
SST6427T116-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST6427T116
Description
TRANS NPN DARL 40V SMD3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V Surface Mount SMD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 10mA, 5V
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12025 €360,75 €
6.0000,10972 €658,32 €
9.0000,10436 €939,24 €
15.0000,09833 €1.474,95 €
21.0000,09476 €1.989,96 €
30.0000,09129 €2.738,70 €
75.0000,08714 €6.535,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12025 €
Unit Price with VAT:0,14310 €