Similar

SP8M7TB | |
|---|---|
DigiKey Part Number | SP8M7TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP8M7TB |
Description | MOSFET N/P-CH 30V 5A/7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 7A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 230pF @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 5A, 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 51mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9389TRPBF | Infineon Technologies | 956 | IRF9389TRPBFCT-ND | 0,71000 € | Similar |


