Similar
Similar
Similar

SP8M5FRATB | |
|---|---|
DigiKey Part Number | SP8M5FRATBTR-ND - Tape & Reel (TR) SP8M5FRATBCT-ND - Cut Tape (CT) SP8M5FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M5FRATB |
Description | MOSFET N/P-CH 30V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta), 7A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8M5FRATB Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7.2nC @ 5V, 25nC @ 5V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 10V, 2600pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 7A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V, 28mOhm @ 7A, 10V | Supplier Device Package 8-SOP |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP8M3HZGTB | Rohm Semiconductor | 1.704 | 846-SP8M3HZGTBCT-ND | 1,91000 € | Similar |
| DMC3026LSD-13 | Diodes Incorporated | 2.193 | 31-DMC3026LSD-13CT-ND | 0,99000 € | Similar |
| PJL9606_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9606_R2_00001TR-ND | 0,24123 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87300 € | 2.182,50 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |




