SP8M3FU6TB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15.497
Unit Price: 1,33000 €
Datasheet
Mosfet Array 30V 5A (Ta), 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M3FU6TB1

DigiKey Part Number
846-SP8M3FU6TB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8M3FU6TB1
Description
MOSFET N/P-CH 30V 5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 5A (Ta), 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 5V, 8.5nC @ 5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 10V, 850pF @ 10V
Part Status
Obsolete
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C
Configuration
N and P-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
5A (Ta), 4.5A (Ta)
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
51mOhm @ 5A, 10V, 56mOhm @ 4.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8MA3TB1Rohm Semiconductor15.497SH8MA3TB1CT-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes