
SP8K80TB1 | |
|---|---|
DigiKey Part Number | 846-SP8K80TB1TR-ND - Tape & Reel (TR) 846-SP8K80TB1CT-ND - Cut Tape (CT) 846-SP8K80TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K80TB1 |
Description | MOSFET 2N-CH 500V 0.5A 8SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V 500mA (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 3.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 23.5pF @ 25V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 500V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 11.7Ohm @ 250mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58600 € | 15,86 € |
| 100 | 1,08960 € | 108,96 € |
| 500 | 0,87714 € | 438,57 € |
| 1.000 | 0,82572 € | 825,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73501 € | 1.837,53 € |
| 5.000 | 0,68939 € | 3.446,95 € |
| 7.500 | 0,67461 € | 5.059,58 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


