SP8K5FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.145
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 884
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.018
Unit Price: 2,49000 €
Datasheet
Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K5FU6TB

DigiKey Part Number
SP8K5FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8K5FU6TB
Description
MOSFET 2N-CH 30V 3.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
140pF @ 10V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
3.5A
Base Product Number
Rds On (Max) @ Id, Vgs
83mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8KA1GZETBRohm Semiconductor5.145SH8KA1GZETBCT-ND1,09000 €Similar
STS2DNF30LSTMicroelectronics884497-12799-1-ND0,92000 €Similar
STS4DNF60LSTMicroelectronics7.018497-3226-1-ND2,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes