
SP8K3FRATB | |
|---|---|
DigiKey Part Number | 846-SP8K3FRATBTR-ND - Tape & Reel (TR) 846-SP8K3FRATBCT-ND - Cut Tape (CT) 846-SP8K3FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K3FRATB |
Description | MOSFET 2N-CH 30V 7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.8nC @ 5V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.4W (Ta) |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 24mOhm @ 7A, 10V | Supplier Device Package 8-SOP |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 0,84520 € | 84,52 € |
| 500 | 0,67524 € | 337,62 € |
| 1.000 | 0,65835 € | 658,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65835 € | 1.645,88 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

