
SP8K33HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8K33HZGTBTR-ND - Tape & Reel (TR) 846-SP8K33HZGTBCT-ND - Cut Tape (CT) 846-SP8K33HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K33HZGTB |
Description | MOSFET 2N-CH 60V 5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12nC @ 5V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 620pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 10V | Supplier Device Package 8-SOP |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58600 € | 15,86 € |
| 100 | 1,08960 € | 108,96 € |
| 500 | 0,87714 € | 438,57 € |
| 1.000 | 0,80887 € | 808,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83112 € | 2.077,80 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

