Similar
Similar
Similar
Similar

SP8K33FRATB | |
|---|---|
DigiKey Part Number | SP8K33FRATBTR-ND - Tape & Reel (TR) SP8K33FRATBCT-ND - Cut Tape (CT) SP8K33FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K33FRATB |
Description | MOSFET 2N-CH 60V 5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8K33FRATB Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12nC @ 5V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 620pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Not For New Designs | Operating Temperature 150°C |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 10V | Supplier Device Package 8-SOP |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP8K33HZGTB | Rohm Semiconductor | 1.589 | 846-SP8K33HZGTBCT-ND | 2,46000 € | Similar |
| DMNH6042SSD-13 | Diodes Incorporated | 0 | DMNH6042SSD-13-ND | 0,35810 € | Similar |
| DMNH6042SSDQ-13 | Diodes Incorporated | 574 | DMNH6042SSDQ-13DICT-ND | 1,56000 € | Similar |
| STS4DNF60L | STMicroelectronics | 6.913 | 497-3226-1-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44108 € | 1.102,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |





