
SP8K2HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8K2HZGTBTR-ND - Tape & Reel (TR) 846-SP8K2HZGTBCT-ND - Cut Tape (CT) 846-SP8K2HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K2HZGTB |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59088 € | 1.477,20 € |
| 5.000 | 0,56584 € | 2.829,20 € |
| Unit Price without VAT: | 0,59088 € |
|---|---|
| Unit Price with VAT: | 0,70315 € |

